Filter Your Search
1 - 9 of 9 results
|
P2010E506JB
Vishay Sfernice
|
Check for Price | No | No | Active | 50 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
RSMT2AP-50004D-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 MΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
RSMT2AP-50004G-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 MΩ | 2 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | , 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
RSMT2AP-50004F-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
RSMT2AP-50004K-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 MΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
RSMT2AP-50004B-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | , 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
RSMT2AP-50004J-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
P2010E5005BB
Vishay Sfernice
|
Check for Price | No | No | Active | 50 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
P2010E5005DG
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 50 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 300 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | GOLD OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2010 | compliant | EAR99 | 8533.21.00.30 |