Filter Your Search
1 - 1 of 1 results
|
38BM-0-H-1-S
Grayhill Inc
|
$6.9632 | No | No | Active | 20 mA | 20 V | 80000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PLUNGER | O-RING SEAL | 0.02A@20VAC | 0.4VA@20VDC | 0.02A@20VDC | 20 mA | OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | e0 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | THERMOPLASTIC | UNTHREADED | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | BRASS | NON-ILLUMINATED | THERMOPLASTIC | TAPE AND REEL | MIL-STD | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 8.13 mm | 5.69 mm | 9.25 mm | 0.162 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | Grayhill |