Filter Your Search
1 - 1 of 1 results
|
38GWSP9S2RT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP67 | NO | GOLD OVER NICKEL | SOLDER | 5.1 mm | 9.3 mm | 10.16 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |