Filter Your Search
1 - 10 of 63 results
|
M83536/10-038M
STPI Siege Social
|
Check for Price | Transferred | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 88 mA | 18.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
M83536/2-038M
Defense Logistics Agency
|
Check for Price | Active | 1.632 W | 1.4 kΩ | 5 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 34 mA | 24 V | 3 V | 48 V | 5A@115VAC | 5A@28VDC | 6 ms | 6 ms | MIL-PRF-83536/2 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | HERMETICALLY SEALED | NO | SOLDER | 16.26 mm | 10.41 mm | 20.57 mm | 20.57mm x 16.26mm x 10.41mm | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||
|
M39016/12-038M
Teledyne Technologies Inc
|
Check for Price | Active | 300 mW | 120 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 50 mA | 3.5 V | 6 V | .25A@115VAC | 1A@28VDC | 2 ms | MIL-PRF-39016/12 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 7.11 mm | 8.51 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||
|
38-M126D5
TE Connectivity
|
Check for Price | Active | 5 W | 15.2 kΩ | 250000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 305 V, COIL RELEASE VOLTAGE(AC): 60 V | 30 mA | 452 V | UL | AC | PANEL MOUNT | NO | QUICK CONNECT | 46.2 mm | 46.2 mm | 51.6 mm | 51.6mm X 46.2mm X 46.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
M83536/10-038M
First Switchtech
|
Check for Price | Active | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 88 mA | 18.5 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | FIRST SWITCHTECH | unknown | |||||||||||||
|
M83536/9-038M
Microchip Technology Inc
|
Check for Price | Active | 48 V | 2.688 W | 850 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNATBLE | 56 mA | 24 V | 3 V | 48 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 25.65 mm | 13.34 mm | 26.03 mm | 26.03mm x 25.65mm x 13.34mm | 0.006799593599187199 inch | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
M83536/9-038M
Defense Logistics Agency
|
Check for Price | Active | 2.688 W | 850 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNATBLE | 56 mA | 24 V | 3 V | 48 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/9 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | HERMETICALLY SEALED | NO | GOLD | SOLDER | 25.65 mm | 13.34 mm | 26.03 mm | 26.03mm x 25.65mm x 13.34mm | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||
|
38-M126F4
TE Connectivity
|
Check for Price | Active | 5 W | 15.2 kΩ | 250000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 305 V, COIL RELEASE VOLTAGE(AC): 60 V | 30 mA | 452 V | UL | AC | PANEL MOUNT | NO | QUICK CONNECT | 46.2 mm | 51.6 mm | 46.2 mm | 46.2mm X 46.2mm X 51.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
M39016/18-038M
TE Connectivity
|
Check for Price | No | Active | 367 mW | 98 Ω | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH INTERNAL COIL TRANSIENT SUPPRESSOIN DIODE | 61 mA | 3.5 V | 280 mV | 6 V | .25A@115VAC | 1A@28VDC | 2 ms | 4 ms | MIL-PRF-39016/18 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 8.51 mm | 7.62 mm | 8.51 mm | 8.51mm x 8.51mm x 7.62mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
38-M126C2
TE Connectivity
|
Check for Price | Active | 5 W | 15.2 kΩ | 250000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 305 V, COIL RELEASE VOLTAGE(AC): 60 V | 30 mA | 452 V | UL | AC | PANEL MOUNT | NO | QUICK CONNECT | 46.2 mm | 46.2 mm | 51.6 mm | 51.6mm X 46.2mm X 46.2mm | TE CONNECTIVITY LTD | unknown | EAR99 |