Parametric results for: 39-501RED under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 39501red
Select parts from the table below to compare.
Compare
Compare
39-501RED
Grayhill Inc
Check for Price Yes Yes Active 150 mA 28 V 1000000 Cycle(s) 0.025 mΩ SPST MOMENTARY GOLD OVER NICKEL PUSHBUTTON SWITCH PUSHBUTTON BRASS STANDOFFS 0.15A@125VAC 0.15A@28VDC 150 mA OFF-(ON) 125 V 1000VAC V 1 GΩ 2.22 N e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE RED THERMOPLASTIC 889 µm UNTHREADED BRASS GOLD OVER NICKEL MAKE-BEFORE-BREAK BRASS BRASS NON-ILLUMINATED THERMOPLASTIC 4 WAVE NO GOLD OVER NICKEL BRASS SOLDER 0.175 inch 6.35 mm 5.46 mm 0.125 inch 0.14 inch GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.31