Filter Your Search
1 - 1 of 1 results
|
39-BI9F18-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 45 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -10 °C | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | ILSI AMERICA LLC | GREEN, SMALL, METAL PACKAGE-2 | compliant | 8541.60.00.50 |