Filter Your Search
1 - 3 of 3 results
|
39-352RED
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 100000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | SEALED | 0.25A@115VAC | 250 mA | (ON)-OFF | 115 V | 1000VAC V | 1 GΩ | 3.34 N | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | RED | THERMOPLASTIC | 1.0668 mm | 0.164 inch | 8-40 | SILVER | SILVER | CADMIUM | NON-ILLUMINATED | THERMOPLASTIC | BUSHING AND BUTTON SEALED | NO | SILVER | BRONZE | SOLDER | 0.165 inch | 10.9 mm | 6.35 mm | 0.125 inch | 0.1 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
39-352RED-E
Grayhill Inc
|
Check for Price | Yes | Yes | Active | SPST | MOMENTARY | PUSHBUTTON SWITCH | PANEL MOUNT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
39-352RED-EW
Grayhill Inc
|
Check for Price | Yes | Yes | Active | SPST | MOMENTARY | PUSHBUTTON SWITCH | PANEL MOUNT | NON-ILLUMINATED | NO | WIRE | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 |