Filter Your Search
1 - 10 of 7,705 results
|
LFXTAL059539BULK
IQD Frequency Products
|
$0.3165 | Yes | Active | 48 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 20 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | IQD FREQUENCY PRODUCTS LTD | SMD, 4 PIN | compliant | 8541.60.00.60 | IQD | |||||
|
HG53239BT36GLT
CTS Corporation
|
Check for Price | Yes | Active | 39.168 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 12 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 105 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
HG53239BT35IJT
CTS Corporation
|
Check for Price | Yes | Active | 39.168 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 9 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
SA53439BF36HAT
CTS Corporation
|
Check for Price | Yes | Active | 39.168 MHz | 30 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 10 pF | 5mm x 3.2mm x 0.85mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | |||||
|
39-BJ2F18-29.900
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 29.9 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 45 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | ILSI AMERICA LLC | GREEN, SMALL, METAL PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
SA32439BF55IER
CTS Corporation
|
Check for Price | Yes | Active | 39.168 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | |||||
|
SA32439BFX6GKR
CTS Corporation
|
Check for Price | Yes | Active | 39.168 MHz | 15 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | |||||
|
TS39BF1XILT
CTS Corporation
|
Check for Price | Yes | Active | 39.168 MHz | 10 ppm | 0.015 % | 5 PPM/YEAR | 30 Ω | 12 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||||
|
LP39BFY3CGT
CTS Corporation
|
Check for Price | Yes | Active | 39.168 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||||||
|
SA32439BFX7MBR
CTS Corporation
|
Check for Price | Yes | Active | 39.168 MHz | 15 ppm | 0.015 % | 3 PPM/YEAR | 50 Ω | 13 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 |