Filter Your Search
1 - 10 of 1,837 results
|
39H402C
Murata Power Solutions
|
$0.7316 | Yes | Active | 125 °C | -40 °C | 125 °C | YES | MURATA POWER SOLUTIONS INC | 5151 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | 5151 | Rectangular | 8 mΩ | 4 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 5.8 mm | 12.9 mm | SMT | 12.9 mm | TR, EMBOSSED, 13 INCH | 9.7 A | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | WRAPAROUND | 100 kHz | 20 % | |||||||||||||||||
|
39H282C
Murata Power Solutions
|
$1.5958 | Yes | Active | 125 °C | -40 °C | 125 °C | YES | MURATA POWER SOLUTIONS INC | 5151 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | 5151 | Rectangular | 5.4 mΩ | 2.8 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 5.8 mm | 12.9 mm | SMT | 12.9 mm | TR, EMBOSSED, 13 INCH | 11 A | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | WRAPAROUND | 100 kHz | 20 % | |||||||||||||||||
|
S210000000L3239H
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 70 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 32 pF | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 100 MHz | -20 °C | 85 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||
|
39-HF1F18-6.900
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 6.9 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | ILSI AMERICA LLC | GREEN, SMALL, METAL PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
SS1000000030839H
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 3 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 8 pF | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 100 MHz | -20 °C | 85 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||
|
S4M2600000J0839H
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 26 MHz | 45 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 8 pF | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 26 MHz | -20 °C | 85 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||
|
SS10000000K1039H
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 40 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 10 pF | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 100 MHz | -20 °C | 85 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||
|
S210000000M3239H
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 2.5 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 32 pF | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 100 MHz | -20 °C | 85 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||
|
SSM2600000K3239H
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 26 MHz | 40 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 32 pF | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 26 MHz | -20 °C | 85 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||||||||||||||||||||||
|
39-HH0F18-19.900
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 19.9 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | ILSI AMERICA LLC | GREEN, SMALL, METAL PACKAGE-2 | compliant | 8541.60.00.50 |