Filter Your Search
1 - 9 of 9 results
|
EC3A27
Cincon Electronics Corporation
|
$8.6945 | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.234 V | 3.366 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 74 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | COMMERCIAL EXTENDED | 1.98 W | R-PDIP-P12 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | DIP, DIP24,.6 | 24/14 | compliant | EAR99 | ||||||||||||||||||||||||||||
|
EC3A27-E
Cincon Electronics Corporation
|
$8.6945 | Active | 24 V | 3.3 V | 36 V | 18 V | 3.2505 V | 3.3495 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1.98 W | 10 ms | R-PDMA-P12 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | , | 24/14 | compliant | EAR99 | |||||||||||||||||||||||||||
|
3A27
D1 International Inc
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | D1 INTERNATIONAL INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3A27M
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3A272
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | NO | 1 | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin (Sn) | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | Cylindrical | FERRITE | 35 mΩ | 27 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.07 mm | 11.1 mm | 20.62 mm | 22.23 mm | 3 A | 7 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 1 kHz | 10 % | |||||||||||||||||||||||||||||||||||||||
|
3A27HM
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMH100S/3.3-A(270)883
Martek Power Inc
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MARTEK POWER INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3A272LF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | NO | 1 | e1 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Silver/Copper (Sn/Ag/Cu) | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Cylindrical | FERRITE | 35 mΩ | 27 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.07 mm | 11.1 mm | 20.62 mm | 22.23 mm | 3 A | 7 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 1 kHz | 10 % | |||||||||||||||||||||||||||||||||||||||
|
3A27H
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 |