Filter Your Search
1 - 2 of 2 results
|
3AG1.25-R
Bel Fuse
|
Check for Price | Yes | Active | 250 V | 1.25 A | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 2 J | 200 A | CE; CSA; PSE; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | ||
|
3AG125-R
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 125 mA | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 200 A | CE; CSA; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 |