Parametric results for: 3C102K under Toggle Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 3c102
Select parts from the table below to compare.
Compare
Compare
3C1021
Fujisoku Corporation
Check for Price Transferred 5 mA 10 V 30000 Cycle(s) 0.01 mΩ SPDT HORIZONTAL SILVER TOGGLE SWITCH PADDLE FLATTED TOGGLE, UL APPROVED 3A@250VAC 0.005A@10VDC 3 A ON-OFF-ON 250 V 1500VAC V 1 GΩ -20 °C 85 °C PANEL MOUNT 24 deg M6X0.75 SILVER BREAK-BEFORE-MAKE HAND NO SOLDER LUG SOLVENT 0.472 inch 8.001 mm 13.0048 mm 0.315 inch FUJISOKU CORP unknown EAR99 8536.50.90.65
3C1021
Nidec Copal (USA) Corporation
Check for Price Contact Manufacturer 5 mA 10 V 30000 Cycle(s) 0.01 mΩ SPDT HORIZONTAL SILVER TOGGLE SWITCH PADDLE FLATTED TOGGLE, UL APPROVED 3A@250VAC 0.005A@10VDC 3 A ON-OFF-ON 250 V 1500VAC V 1 GΩ -20 °C 85 °C PANEL MOUNT 24 deg M6X0.75 SILVER BREAK-BEFORE-MAKE HAND NO SOLDER LUG SOLVENT 0.472 inch 8.001 mm 13.0048 mm 0.315 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.65
3C1021
Nidec Copal Electronics Corporation
Check for Price Contact Manufacturer 5 mA 10 V 30000 Cycle(s) 0.01 mΩ SPDT HORIZONTAL SILVER TOGGLE SWITCH PADDLE FLATTED TOGGLE, UL APPROVED 3A@250VAC 0.005A@10VDC 3 A ON-OFF-ON 250 V 1500VAC V 1 GΩ -20 °C 85 °C PANEL MOUNT 24 deg M6X0.75 SILVER BREAK-BEFORE-MAKE HAND NO SOLDER LUG SOLVENT 0.472 inch 8.001 mm 13.0048 mm 0.315 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.65