Filter Your Search
1 - 2 of 2 results
|
3D7428-15
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 3.825 µs | 1 | NO | DIP | 3D | SILICON DELAY LINE | CMOS | TRUE | 5 mA | YES | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 19.305 mm | DATA DELAY DEVICES INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | |||
|
3D7428-1.5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 393 ns | 1 | NO | DIP | 3D | SILICON DELAY LINE | CMOS | TRUE | 5 mA | YES | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 19.305 mm | DATA DELAY DEVICES INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 |