Filter Your Search
1 - 1 of 1 results
|
3JQ250-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 350 V | 140 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY: 150 A | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 5x15mm | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 15 mm | 5.5 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |