Filter Your Search
1 - 2 of 2 results
|
3LP49D-12-FREQ1-PN
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.002 % | 5 PPM/YEAR | 300 Ω | 12 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | LP | AT CUT CRYSTAL | 50 µW | 4.999 MHz | 3.2 MHz | 70 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | compliant | |||
|
3LP49D-12-FREQ1PN
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.002 % | 5 PPM/YEAR | 300 Ω | 12 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 50 µW | 4.999 MHz | 3.2 MHz | 70 °C | THROUGH HOLE MOUNT | NO | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | compliant | 8541.60.00.80 |