Filter Your Search
1 - 4 of 4 results
|
3P0210A02
C&K
|
Check for Price | No | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BINARY CODED DECIMAL | HORIZONTAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | 0.4VA@28VDC | .1A@28VDC | 700VAC V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | GLOSS | POLYCARBONATE | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER | POLYCARBONATE | DUST PROOF | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||
|
3P0210A00
C&K
|
Check for Price | No | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@28VDC | -10 °C | 65 °C | PANEL MOUNT | NO | SOLDER | 6 mm | 24.8 mm | 25 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
3P0210A00
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 100 mA | 28 V | 100000 Cycle(s) | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@28VDC | -10 °C | 65 °C | PANEL MOUNT | NO | SOLDER | 6 mm | 24.8 mm | 25 mm | ITT CANNON | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
3P0210A02
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 100 mA | 28 V | 100000 Cycle(s) | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@28VDC | -10 °C | 65 °C | PANEL MOUNT | DUST PROOF | NO | SOLDER | 6 mm | 24.8 mm | 25 mm | ITT CANNON | compliant | EAR99 | 8536.50.70.00 |