Filter Your Search
1 - 1 of 1 results
|
3RCC-1R8M-00
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 8 mΩ | 20 % | NO | 1 MHz | 2.5 A | FERRITE | FILTER CHOKE | 1 | NO | e3 | AEC-Q200 | 140 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 670 µm | 5 mm | 8.8 mm | 4.6 mm | 12 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron |