Filter Your Search
1 - 1 of 1 results
|
3SCV5534L2
TE Connectivity
|
Check for Price | Active | 8.8 W | 1.62 kΩ | 100000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 23.1 V | 16.2 V | 44 V | 8 ms | 6 ms | -14 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 15.74 mm | 15.74 mm | 31.5 mm | 31.5mm X 15.74mm X 15.74mm | TE CONNECTIVITY LTD | unknown | EAR99 |