Filter Your Search
1 - 1 of 1 results
|
3SS-WDP9-M6-RE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DPST | ALTERNATE | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP67 | NO | GOLD | SOLDER | 8.3 mm | 9.2 mm | 9.08 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.33 |