Filter Your Search
1 - 2 of 2 results
|
3U1210000
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 28 V | 1000000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | PANEL MOUNTABLE | .1A@28VDC | -10 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.62 mm | 17.4 mm | 15.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
3U1210000
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 28 V | 1000000 Cycle(s) | 0.3 mΩ | 1 | 10 | BINARY CODED DECIMAL | VERTICAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | NO LENS, WHITE MARKNG,PUSHBUTN | 0.4VA@28VDC | .1A@28VDC | ON-ON | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | 36 deg | BLACK | POLYCARBONATE | 1.778 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | POLYCARBONATE | NO | SOLDER | 0.167 inch | 12.62 mm | 15.8 mm | 17.4 mm | 0.259 inch | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |