Filter Your Search
1 - 3 of 3 results
|
3V2012
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | ROCKER SWITCH | ROCKER | UL APPROVED | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 24 deg | BREAK-BEFORE-MAKE | 10 | HAND | NO | SOLDER | SOLVENT | 0.5 inch | 12.8016 mm | 13.0048 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | ||
|
3V2012
Fujisoku Corporation
|
Check for Price | Transferred | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | ROCKER SWITCH | ROCKER | UL APPROVED | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 24 deg | BREAK-BEFORE-MAKE | 10 | HAND | NO | SOLDER | SOLVENT | 0.5 inch | 12.8016 mm | 13.0048 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.90.65 | ||
|
3V2012
Nidec Copal (USA) Corporation
|
Check for Price | Obsolete | 25000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | ROCKER SWITCH | ROCKER | UL APPROVED | 3A@250VAC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | 24 deg | BREAK-BEFORE-MAKE | 10 | HAND | NO | SOLDER | SOLVENT | 0.5 inch | 12.8016 mm | 13.0048 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 |