Filter Your Search
1 - 10 of 162 results
|
IULK111-1RS4-61-40.0-AD-11
Sensata Circuit Breakers
|
$263.9967 | Yes | Yes | Active | 480 V | 40 A | MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | STUD | 57.53 mm | 47.22 mm | 63.24 mm | SENSATA TECHNOLOGIES INC | unknown | |||
|
3VL1716-1DA33-0AD1
Siemens
|
Check for Price | Yes | Contact Manufacturer | 690 V | 500 V | 160 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 55 kA | IP20 | 70 °C | PANEL MOUNT | 3 | NO | BOX | 104.5 mm | 106.5 mm | 157.5 mm | SIEMENS A G | unknown | |||||
|
3VL1706-2DD33-0AD1
Siemens
|
Check for Price | Yes | Contact Manufacturer | 690 V | 500 V | 63 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 70 kA | IP20 | 70 °C | PANEL MOUNT | 3 | NO | BOX | 104.5 mm | 106.5 mm | 157.5 mm | SIEMENS A G | unknown | |||||
|
3VL1704-2DA33-0AD1
Siemens
|
Check for Price | Yes | Contact Manufacturer | 690 V | 500 V | 40 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 70 kA | IP20 | 70 °C | PANEL MOUNT | 3 | NO | BOX | 104.5 mm | 106.5 mm | 157.5 mm | SIEMENS A G | unknown | |||||
|
3VL1705-1EH43-0AD1
Siemens
|
Check for Price | Yes | Contact Manufacturer | 690 V | 500 V | 50 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 55 kA | IP20 | 70 °C | PANEL MOUNT | 4 | NO | BOX | 139.5 mm | 106.5 mm | 157.5 mm | SIEMENS A G | unknown | |||||
|
3VL1706-2DA33-0AD1
Siemens
|
Check for Price | Yes | Contact Manufacturer | 690 V | 500 V | 63 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 70 kA | IP20 | 70 °C | PANEL MOUNT | 3 | NO | BOX | 104.5 mm | 106.5 mm | 157.5 mm | SIEMENS A G | unknown | |||||
|
3VL2716-1EJ43-0AD1
Siemens
|
Check for Price | Yes | Contact Manufacturer | 690 V | 500 V | 160 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 55 kA | IP20 | 70 °C | PANEL MOUNT | 4 | NO | BOX | 139.5 mm | 106.5 mm | 174.5 mm | SIEMENS A G | unknown | |||||
|
3VL3725-3DC36-0AD1
Siemens
|
Check for Price | Yes | Contact Manufacturer | 690 V | 500 V | 250 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 100 kA | IP20 | 70 °C | PANEL MOUNT | 3 | NO | SCREW | 104.5 mm | 106.5 mm | 185.5 mm | SIEMENS A G | unknown | |||||
|
3VL1725-1DA33-0AD1
Siemens
|
Check for Price | Yes | Contact Manufacturer | 690 V | 500 V | 25 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 55 kA | IP20 | 70 °C | PANEL MOUNT | 3 | NO | BOX | 104.5 mm | 106.5 mm | 157.5 mm | SIEMENS A G | unknown | |||||
|
3VL3720-2EJ46-0AD1
Siemens
|
Check for Price | Yes | Contact Manufacturer | 690 V | 500 V | 200 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 70 kA | IP20 | 70 °C | PANEL MOUNT | 4 | NO | SCREW | 139.5 mm | 106.5 mm | 185.5 mm | SIEMENS A G | unknown |