Filter Your Search
1 - 5 of 5 results
|
3AP25
Bel Fuse
|
Check for Price | Obsolete | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||||||||||
|
3AP2.5
Bel Fuse
|
Check for Price | No | No | Obsolete | 125 V | 2.5 A | FAST | ELECTRIC FUSE | 12 J | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||
|
3AP250-R
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 250 mA | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 200 A | CE; CSA; UL | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||||
|
3AP250
Bel Fuse
|
Check for Price | No | No | Obsolete | 125 V | 250 mA | FAST | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||
|
3AP2.5-R
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 2.5 A | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 12 J | 200 A | CE; CSA; PSE; UL | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT |