Filter Your Search
1 - 10 of 15 results
|
EC3AW06
Cincon Electronics Corporation
|
$9.2424 | Active | NO | 15 V | 24 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | 72 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT | 3 W | NO | R-PDIP-P12 | CE, EN, IEC, UL | 95 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||
|
EC3AW06H
Cincon Electronics Corporation
|
$11.5483 | Yes | Active | NO | 15 V | 24 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | 72 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT | 3 W | NO | R-PDIP-P10 | CE, EN, IEC, UL | 95 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||
|
EC3AW06M
Cincon Electronics Corporation
|
$12.1431 | Active | NO | 15 V | 24 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | 72 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT | 3 W | NO | R-XDIP-P12 | CE, EN, IEC, UL | 95 °C | -25 °C | 12 | UNSPECIFIED | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||
|
EC3AW06HM
Cincon Electronics Corporation
|
$12.8329 | Active | NO | 15 V | 24 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | 72 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT | 3 W | NO | R-PDIP-P10 | CE, EN, IEC, UL | 95 °C | -25 °C | 10 | UNSPECIFIED | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||
|
EC3AW06HMS
Cincon Electronics Corporation
|
$14.0491 | Active | NO | 15 V | 24 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | 72 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT | 3 W | NO | R-PDMA-G10 | CE, EN, IEC, UL | 95 °C | -25 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||
|
3AW-06H
BTCPower Inc
|
Check for Price | Obsolete | BROADBAND TELCOM POWER INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
3AW06HM
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
3AW06
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
3AW-06
BTCPower Inc
|
Check for Price | Obsolete | BROADBAND TELCOM POWER INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
3AW06H
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 |