Filter Your Search
1 - 2 of 2 results
|
1492-SPM3B150N
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 15 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 10 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 70 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | unknown | ||
|
1492-SPM3B150
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 15 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 10 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 53 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | unknown |