Parametric results for: 3b150w40 under Circuit Breaker

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 3b150
Select parts from the table below to compare.
Compare
Compare
1492-SPM3B150N
Rockwell Automation
Check for Price Yes Active 277 V 15 A FAST THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE INTERRUPTING CURRENT-MAX(DC): 10000A TRIP 10 kA CCC; CE; CSA; DNVGL; EN; GB; UL; VDE IP20; IP40 55 °C -25 °C DIN RAIL 3 NO SNAP ON 70 mm 74 mm 88 mm ROCKWELL AUTOMATION unknown
1492-SPM3B150
Rockwell Automation
Check for Price Yes Active 277 V 15 A FAST THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE INTERRUPTING CURRENT-MAX(DC): 10000A TRIP 10 kA CCC; CE; CSA; DNVGL; EN; GB; UL; VDE IP20; IP40 55 °C -25 °C DIN RAIL 3 NO SNAP ON 53 mm 74 mm 88 mm ROCKWELL AUTOMATION unknown