Filter Your Search
1 - 3 of 3 results
|
3C1021
Fujisoku Corporation
|
Check for Price | Transferred | 5 mA | 10 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | PADDLE | FLATTED TOGGLE, UL APPROVED | 3A@250VAC | 0.005A@10VDC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | M6X0.75 | SILVER | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.472 inch | 8.001 mm | 13.0048 mm | 0.315 inch | FUJISOKU CORP | unknown | EAR99 | 8536.50.90.65 | ||
|
3C1021
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | 5 mA | 10 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | PADDLE | FLATTED TOGGLE, UL APPROVED | 3A@250VAC | 0.005A@10VDC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | M6X0.75 | SILVER | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.472 inch | 8.001 mm | 13.0048 mm | 0.315 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | ||
|
3C1021
Nidec Copal Electronics Corporation
|
Check for Price | Contact Manufacturer | 5 mA | 10 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | PADDLE | FLATTED TOGGLE, UL APPROVED | 3A@250VAC | 0.005A@10VDC | 3 A | ON-OFF-ON | 250 V | 1500VAC V | 1 GΩ | -20 °C | 85 °C | PANEL MOUNT | 24 deg | M6X0.75 | SILVER | BREAK-BEFORE-MAKE | HAND | NO | SOLDER LUG | SOLVENT | 0.472 inch | 8.001 mm | 13.0048 mm | 0.315 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 |