Filter Your Search
1 - 10 of 58 results
|
SCW03C-12
Mean Well
|
$8.1480 | Yes | Obsolete | NO | VOLTAGE-MODE | 12 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 12.24 V | 11.76 V | OVER LOAD; SHORT CIRCUIT | 0.0212 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||
|
DCW03C-12
Mean Well
|
$8.3046 | Yes | Obsolete | NO | VOLTAGE-MODE | 5 V | 125 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT;OVERLOAD | 0.02121 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 31.8 mm | 12.2 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||
|
SPB03C-12
Mean Well
|
$8.6182 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3C12UR
Altech Corporation
|
$54.1651 | Active | NO | 70 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 52.5 inch | 68.4 mm | 89.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 3 | 5 kA | 12 A | 480 V | CE, CUL, UL | SNAP ON | |||||||||||||||||||||||||||||||||||||||||||||||
|
3C12UL
Altech Corporation
|
$91.9289 | Active | NO | 70 °C | -25 °C | DIN RAIL MOUNT | BULK | ALTECH CORP | unknown | HANDLE | 52.5 inch | 68.4 mm | 105.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 3 | 10 kA | 12 A | 480 V | CE, CUL, UL | SNAP ON | ||||||||||||||||||||||||||||||||||||||||||||||
|
MT9V403C12ST
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | 70 °C | -5 °C | 260 | 48 | UNSPECIFIED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | NO LEAD | 1.02 mm | QUAD | 14.295 mm | 2.46 mm | 14.295 mm | MICRON TECHNOLOGY INC | unknown | LCC | WQCCN, | 48 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
PECO3-C-1215E2:1H35MLF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PECO3-C-1224E2:1H35MLF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PECO3-C-1205E2:1MLF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PECO3-C-1209E2:1H35LF
PEAK electronics GmbH
|
Check for Price | Contact Manufacturer | PEAK ELECTRONICS GMBH | unknown | , | 8542.39.00.01 |