Filter Your Search
1 - 10 of 12 results
|
3C63UR
Altech Corporation
|
$60.1935 | Active | 480 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||||||||
|
3C63UM
Altech Corporation
|
$83.3220 | Active | 480 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE; CSA; UL | IP20 | 70 °C | -25 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | |||||||||
|
3C63UL
Altech Corporation
|
$98.2335 | Active | 240 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 3 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 105.3 mm | ALTECH CORP | unknown | Altech | ||||||||
|
1492-SPM3C630
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 63 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 5 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 53 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | compliant | |||||||
|
SU3C63UC
Weidmüller Interface GmbH & Co. KG
|
Check for Price | Active | 480 V | 63 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CSA; IEC/EN; TUV; UL | CORROSION RESISTANT; IP20 | 70 °C | -35 °C | DIN RAIL | 3 | NO | SCREW AND SNAP ON | 52.9 mm | 60.2 mm | 82 mm | WEIDMUELLER GMBH & CO KG | compliant | ||||||||||
|
1492-SPM3C630N
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 63 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 5 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 70 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | compliant | ROHS COMPLIANT | ||||||
|
S203-C63
ABB Semiconductors
|
Check for Price | Yes | Active | THERMAL MAGNETIC CIRCUIT BREAKER | ABB LTD | not_compliant | |||||||||||||||||||||||||
|
S203-C63NA
ABB Semiconductors
|
Check for Price | Yes | Active | 480 V | 110 V | 63 A | THERMAL CIRCUIT BREAKER | TOGGLE | ENVIRONMENTAL CHARACTERISTICS: IP00; IP40 | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 4 | NO | SCREW AND SNAP ON | 70 mm | 69 mm | 88 mm | 88mm x 70mm x 69mm | ABB LTD | not_compliant | ROHS COMPLIANT | |||||
|
1492-SPM3C630-N
Rockwell Automation
|
Check for Price | Yes | Active | 277 V | 63 A | FAST | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | INTERRUPTING CURRENT-MAX(DC): 10000A | TRIP | 5 kA | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 70 mm | 74 mm | 88 mm | ROCKWELL AUTOMATION | compliant | ROHS COMPLIANT | ||||||
|
TMC73C63A
Phoenix Contact
|
Check for Price | Yes | Active | THERMAL MAGNETIC CIRCUIT BREAKER | PHOENIX CONTACT GMBH & CO KG | compliant |