Filter Your Search
1 - 10 of 32 results
|
3D7110G-.75
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 11.75 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 4.57 mm | 6.35 mm | 19.305 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | 1996-12-02 | |||
|
3D7110S-4
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 41 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | 1996-07-12 | |||
|
3D7110D-4
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 41 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | 1996-12-02 | |||
|
3D7110G-4
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 41 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 4.57 mm | 6.35 mm | 19.305 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | 1996-07-12 | |||
|
3D7110-.75
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 11.75 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 19.305 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | 1996-12-02 | ||
|
3D7110G-2.5
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 27.5 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 4.57 mm | 6.35 mm | 19.305 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | 1996-07-12 | |||
|
3D7110S-8
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 80 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | 1996-12-02 | |||
|
3D7110-8
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 80 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 19.305 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | 1996-12-02 | ||
|
3D7110D-8
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 80 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | 1996-12-02 | |||
|
3D7110G-8
Data Delay Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 80 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 4.57 mm | 6.35 mm | 19.305 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | 1996-12-02 |