Filter Your Search
1 - 10 of 20 results
|
3G25UM
Altech Corporation
|
$72.4127 | Active | 480 V | 25 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE; CSA; UL; VDE | IP20 | 70 °C | -25 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
3G2.5UM
Altech Corporation
|
$73.0417 | Active | 480 V | 2.5 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; UL; VDE | IP20 | 70 °C | -25 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
5962-0322101KXX
Infineon Technologies AG
|
Check for Price | Transferred | e0 | 125 °C | -55 °C | YES | TIN LEAD | INFINEON TECHNOLOGIES AG | compliant | FM-13 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 50 V | 18 V | 28 V | R-XDFM-F13 | 0.5 % | 1 | 1 | 13 | 12.16 V | 11.84 V | 12 V | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Not Qualified | MIL-PRF-38534 Class K | HYBRID | MILITARY | FLAT | DUAL | 40 W | NO | |||||||||||||||||||||||||
|
5962-0322101KXC
Infineon Technologies AG
|
Check for Price | Transferred | e4 | 125 °C | -55 °C | YES | Gold (Au) | INFINEON TECHNOLOGIES AG | compliant | , MODULE,13LEAD,3.5 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 50 V | 18 V | 28 V | R-XDFM-F13 | 0.5 % | 1 | 1 | 13 | 12.16 V | 11.84 V | 12 V | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Not Qualified | MIL-PRF-38534 Class K | HYBRID | MILITARY | FLAT | DUAL | 40 W | NO | 3.34 A | MODULE,13LEAD,3.5 | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||
|
5962-0322301KXA
Infineon Technologies AG
|
Check for Price | Transferred | ADDITIONAL -5V OUTPUT AVAILABLE | e0 | 125 °C | -55 °C | YES | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | , MODULE,13LEAD,3.5 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 50 V | 18 V | 28 V | R-XDFM-F13 | 0.5 % | 1 | 2 | 13 | 5.07 V | 4.93 V | 5 V | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Not Qualified | MIL-PRF-38534 Class K | HYBRID | MILITARY | FLAT | DUAL | 40 W | YES | 6.4 A | MODULE,13LEAD,3.5 | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||
![]() |
5962-0322101KXC
International Rectifier
|
Check for Price | Transferred | 125 °C | -55 °C | LAMBDA ADVANCED ANALOG INC | unknown | , MODULE,13LEAD,3.5 | 50 V | 18 V | 13 | 12 V | METAL | MICROELECTRONIC ASSEMBLY | Not Qualified | 38535Q/M;38534H;883B | HYBRID | MILITARY | 3.34 A | MODULE,13LEAD,3.5 | MODULE | 13 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
![]() |
5962-0322301KXX
International Rectifier
|
Check for Price | Transferred | ADDITIONAL -5V OUTPUT AVAILABLE | 125 °C | -55 °C | YES | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | unknown | , | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 50 V | 18 V | 28 V | R-XDFM-F13 | 0.5 % | 1 | 2 | 13 | 5.07 V | 4.93 V | 5 V | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Not Qualified | MIL-PRF-38534 Class K | HYBRID | MILITARY | FLAT | DUAL | 40 W | YES | MODULE | 13 | ||||||||||||||||||||||||
![]() |
5962-0322201KXA
International Rectifier
|
Check for Price | Transferred | 125 °C | -55 °C | LAMBDA ADVANCED ANALOG INC | unknown | 50 V | 18 V | 13 | 15 V | METAL | MICROELECTRONIC ASSEMBLY | Not Qualified | 38535Q/M;38534H;883B | HYBRID | MILITARY | 2.67 A | MODULE,13LEAD,3.5 | MODULE | 13 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
5962-0322201KXA
Infineon Technologies AG
|
Check for Price | Transferred | e0 | 125 °C | -55 °C | YES | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | FM-13 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 50 V | 18 V | 28 V | R-XDFM-F13 | 0.5 % | 1 | 1 | 13 | 15.2 V | 14.8 V | 15 V | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Not Qualified | MIL-PRF-38534 Class K | HYBRID | MILITARY | FLAT | DUAL | 40 W | NO | 2.67 A | MODULE,13LEAD,3.5 | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||
|
5962-0322201KXX
Infineon Technologies AG
|
Check for Price | Transferred | e0 | 125 °C | -55 °C | YES | TIN LEAD | INFINEON TECHNOLOGIES AG | compliant | FM-13 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 50 V | 18 V | 28 V | R-XDFM-F13 | 0.5 % | 1 | 1 | 13 | 15.2 V | 14.8 V | 15 V | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Not Qualified | MIL-PRF-38534 Class K | HYBRID | MILITARY | FLAT | DUAL | 40 W | NO |