Filter Your Search
1 - 1 of 1 results
|
3JS3.5-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 350 V | 140 V | 3.5 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 140 VDC: 150 A | 69 J | 10 ms | 100 A | 30 ms | CSA; PSE; UL | e3 | 125 °C | -55 °C | 5x15mm | THROUGH HOLE | BULK; TR | NO | MATTE TIN | PIN WIRE | 15 mm | 5.5 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |