Filter Your Search
1 - 1 of 1 results
|
3MS-WSP7-P1-B1-M6RE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | ALTERNATE | PUSHBUTTON SWITCH | PLUNGER | PANEL MOUNTABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | GOLD | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.33 |