Filter Your Search
1 - 10 of 5,396 results
|
7103-12-1010
Coto Technology USA
|
$8.3492 | Yes | Active | 12 V | 180 mW | 800 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | 3PST | MBB | DRY REED RELAY | DC | SHIELDED | 15 mA | 9 V | 1 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 10 | 3 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 16.76 mm | 9.52 mm | 30.23 mm | 30.23mm x 16.76mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||
|
62.83.8.024.0300
FINDER SpA
|
$8.9734 | Obsolete | 24 V | 62 Ω | 30 A | 400 V | 100000 Cycle(s) | 3PST | AC | 20.4 V | 30A@400VAC | 15 ms | 3 ms | CE; CSA; IMQ; RINA; UL | AC | Silver Cadmium Oxide | 8 | 3 FORM A | 35.8 mm | 49.1 mm | 38.2 mm | 38.2mm x 35.8mm x 49.1mm | 0.005999491998983998 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||||||
|
2333-05-000
Coto Technology USA
|
$9.6077 | Yes | Active | 5 V | 175 Ω | 500 mA | 200 V | 200 V | 500 mA | 3PST | MOMENTARY | DRY REED RELAY | DC | 3.8 V | 400 mV | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 500 µs | 150 µs | e3 | -20 °C | 85 °C | AC/DC | 8 | 3 FORM A | HERMETICAL | MATTE TIN | SOLDER | 5.33 mm | 9.7 mm | 20.57 mm | 20.57mm x 5.33mm x 9.7mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||||||
|
7103-05-1000
Coto Technology USA
|
$10.8171 | Yes | Obsolete | 5 V | 250 mW | 100 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | 3PST | MBB | DRY REED RELAY | DC | 50 mA | 3.75 V | 400 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 10 | 3 FORM A | HERMETICALLY SEALED | NO | Matte Tin (Sn) | SOLDER | 16.76 mm | 9.52 mm | 30.23 mm | 30.23mm x 16.76mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
7103-05-1100
Coto Technology USA
|
$10.8171 | Yes | Active | 5 V | 250 mW | 100 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | 3PST | MBB | DRY REED RELAY | DC | 50 mA | 3.75 V | 400 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 10 | 3 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 16.76 mm | 9.52 mm | 30.23 mm | 30.23mm x 16.76mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | |||||||
|
7103-12-1001
Coto Technology USA
|
$11.2363 | Yes | Active | 12 V | 180 mW | 800 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | 3PST | MBB | DRY REED RELAY | DC | 15 mA | 9 V | 1 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 10 | 3 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 16.76 mm | 9.52 mm | 30.23 mm | 30.23mm x 16.76mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | |||||||
|
7103-05-1001
Coto Technology USA
|
$11.5898 | Yes | Obsolete | 5 V | 250 mW | 100 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | 3PST | MBB | DRY REED RELAY | DC | 50 mA | 3.75 V | 400 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 10 | 3 FORM A | HERMETICALLY SEALED | NO | Matte Tin (Sn) | SOLDER | 16.76 mm | 9.52 mm | 30.23 mm | 30.23mm x 16.76mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
7103-12-1000
Coto Technology USA
|
$13.1522 | Yes | Active | 12 V | 180 mW | 800 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | 3PST | MBB | DRY REED RELAY | DC | 15 mA | 9 V | 1 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 10 | 3 FORM A | HERMETICALLY SEALED | NO | Matte Tin (Sn) | SOLDER | 16.76 mm | 9.52 mm | 30.23 mm | 30.23mm x 16.76mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
7103-24-1100
Coto Technology USA
|
$13.7017 | Yes | Active | 24 V | 240 mW | 2.4 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | 3PST | MBB | DRY REED RELAY | DC | 10 mA | 18 V | 2 V | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 10 | 3 FORM A | HERMETICALLY SEALED | NO | Matte Tin (Sn) | SOLDER | 16.76 mm | 9.52 mm | 30.23 mm | 30.23mm x 16.76mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.49.00.50 | Coto Technology | |||||||
|
3650-05-92
Coto Technology USA
|
$13.8166 | Yes | Active | 5 V | 70 mW | 350 Ω | 250 mA | 150 V | 150 V | 250 mA | 500000000 Cycle(s) | 3PST | MBB | DRY REED RELAY | DC | SHIELDED | 14 mA | 3.8 V | 400 mV | 0.25A@150VAC | 0.25A@150VDC | 200 mΩ | Random | 1000 GΩ | 750 µs | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 10 | 3 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 16.76 mm | 12.06 mm | 30.48 mm | 30.48mm x 16.76mm x 12.06mm | 0.002900685801371603 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 |