Filter Your Search
1 - 2 of 2 results
|
S3-S75/Y
American Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 75 V | 36 V | 9 V | 71.25 V | 78.75 V | 40 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-PDMA-P10 | Not Qualified | 70 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 12.7 mm | AMERICAN POWER DESIGN INC | DIP-24/10 | compliant | EAR99 | ||
|
S3-S75
American Power Design Inc
|
Check for Price | No | Contact Manufacturer | 75 V | 36 V | 9 V | 71.25 V | 78.75 V | 40 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-PDMA-P10 | Not Qualified | 70 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 12.7 mm | AMERICAN POWER DESIGN INC | DIP-24/10 | compliant | EAR99 |