Filter Your Search
1 - 10 of 25 results
|
3SB1-R
Bel Fuse
|
$0.2005 | Yes | Yes | Active | 125 V | 1 A | SLOW | ELECTRIC FUSE | 16 J | 10 kA | 14400 s | CE; CSA; PSE; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||
|
3SB10
International Rectifier
|
Check for Price | No | Transferred | 140 °C | NO | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.2 V | 40 A | 4 | 3 A | 100 V | |||||||||||||||||||||
|
3SB1201-7DV20
Siemens
|
Check for Price | Contact Manufacturer | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||
|
3SB12-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 125 V | 12 A | SLOW | ELECTRIC FUSE | 1277 J | 10 kA | 14400 s | CE; CSA; PSE; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||
|
3SB125
Bel Fuse
|
Check for Price | No | No | Active | 250 V | 130 mA | SLOW | ELECTRIC FUSE | 35 A | CE; CSA; IRAM; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TIN LEAD | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||||
|
3SB10
Infineon Technologies AG
|
Check for Price | No | Obsolete | 140 °C | NO | INFINEON TECHNOLOGIES AG | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.2 V | 40 A | 4 | 3 A | 100 V | 1 | ||||||||||||||||||||
|
3SB1
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1 A | SLOW | ELECTRIC FUSE | 16 J | 35 A | CE; CSA; IRAM; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | unknown | EAR99 | ||||||||||||
|
3SB15
Bel Fuse
|
Check for Price | No | No | Obsolete | 125 V | 15 A | SLOW | ELECTRIC FUSE | 2123 J | 10 kA | CE; CSA; IRAM; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | unknown | EAR99 | ||||||||||||
|
3SB100
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 100 mA | SLOW | ELECTRIC FUSE | 35 A | CE; CSA; IRAM; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | unknown | EAR99 | |||||||||||||
|
3SB15-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 125 V | 15 A | SLOW | ELECTRIC FUSE | 2123 J | 10 kA | 14400 s | CE; CSA; PSE; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | EAR99 | ROHS COMPLIANT |