Filter Your Search
1 - 1 of 1 results
|
3SK1211-1BB40
Siemens
|
$246.1101 | Yes | Active | 2 A | 230 V | 24 V | 5 A | 5PST | MOMENTARY | SAFETY RELAY | 19.2 V | 24 V | 2A@230VAC | 5A@24VDC | CCC; CE; CSA; EAC; RCM; TUV; UL | -25 °C | 60 °C | AC/DC | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 22.5 mm | 121.7 mm | 100 mm | 100mm x 22.5mm x 121.7mm | SIEMENS A G | unknown | EAR99 | 8536.41.00.20 | SIEMENS |