Filter Your Search
1 - 3 of 3 results
|
3SMC58CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 93.6 V | 69.25 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 74.1 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
3SMC58CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 93.6 V | 69.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 58 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
3SMC58CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 93.6 V | 69.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 58 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |