Filter Your Search
1 - 9 of 9 results
|
23SX39-T
Honeywell Sensing and Control
|
$18.6550 | Yes | Yes | Active | 1 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1.39 N | 510 µm | 85 °C | PANEL MOUNT | 610 µm | NO | WIRE | 5.08 mm | 8.89 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
313SX3-T
Honeywell Sensing and Control
|
$24.9238 | Yes | Yes | Active | 1 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.2 N | 4.7 mm | 121 °C | PANEL MOUNT | 5.31 mm | NO | WIRE | 5.08 mm | 8.89 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||
|
313SX30-H33
Honeywell Sensing and Control
|
$25.6777 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||||||||||
|
313SX30-T
Honeywell Sensing and Control
|
$29.2821 | Yes | Yes | Active | 1 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.68 N | 1.27 mm | 121 °C | PANEL MOUNT | 1.52 mm | CORROSION PROOF | NO | WIRE | 5.08 mm | 8.89 mm | 14.73 mm | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | Honeywell | |||
|
23SX39-T2
Honeywell Sensing and Control
|
$41.8472 | Yes | Yes | Active | 1 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 1A@30VDC | 1.39 N | 510 µm | 204 °C | PANEL MOUNT | 610 µm | NO | WIRE | 5.08 mm | 8.89 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
93SX39-T
Honeywell Sensing and Control
|
$52.7003 | Yes | Yes | Active | 1 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 1A@28VDC | 1.39 N | 510 µm | PANEL MOUNT | 610 µm | NO | WIRE | 3.96 mm | 8.89 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||||
|
93SX39-T2
Honeywell Sensing and Control
|
$60.0925 | Yes | Yes | Active | 1 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 1A@28VDC | 1.39 N | 510 µm | PANEL MOUNT | 610 µm | NO | WIRE | 3.96 mm | 8.89 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||||
|
23SX39-H58
Honeywell Sensing and Control
|
Check for Price | Obsolete | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
313SX31-H392
Honeywell Sensing and Control
|
Check for Price | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 1A@125VAC | 1 A | 125 V | 0.46 N | 121 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 11.43 mm | 5.08 mm | 14.73 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |