Filter Your Search
1 - 4 of 4 results
|
3TK2824-1BB40
Siemens
|
Check for Price | Yes | Obsolete | 24 V | 6 A | 115 V | 24 V | 6 A | 100000 Cycle(s) | SAFETY RELAY | DC | 20.4 V | 24 V | 6A@115VAC | 6A@24VDC | 300 ms | 200 ms | BG; CCC; CSA; EAC; EN; IEC; RCM; SUVA; TUV; UL | -25 °C | 60 °C | AC/DC | DIN-RAIL MOUNT | IP20; IP40 | NO | SNAP-ON | 23 mm | 120 mm | 102 mm | 102mm x 23mm x 120mm | SIEMENS A G | unknown | |||||||||||
|
3TK2821-1CB30
Siemens
|
Check for Price | Obsolete | 5 A | 230 V | 24 V | 5 A | 100000 Cycle(s) | 3PST | MOMENTARY | SAFETY RELAY | SOCKET MOUNTABLE | 5A@230VAC | 5A@24VDC | BG; CCC; CE; CSA; EAC; EN; IEC; SUVA; TUV; UL | -25 °C | 60 °C | AC/DC | PANEL MOUNT | IP20; IP40; MOISTURE PROOF | NO | SCREW AND SNAP ON | 23 mm | 120 mm | 120 mm | 120mm x 23mm x 120mm | SIEMENS A G | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
3TK2822-1CB30
Siemens
|
Check for Price | Obsolete | 24 V | 5 A | 230 V | 24 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | SAFETY RELAY | AC/DC | 21.59 V | 21.59 V | 26.4 V | 28.8 V | 5A@230VAC | 5A@24VDC | Random | BG; CCC; CSA; EAC; EN; IEC; RCM; SUVA; TUV; UL | -25 °C | 60 °C | AC/DC | DIN-RAIL MOUNT | 2 FORM A | IP20; IP40 | NO | SNAP-ON | 23 mm | 120 mm | 102 mm | 102mm x 23mm x 120mm | SIEMENS A G | unknown | ||||||||
|
3TK2826-1CW30
Siemens
|
Check for Price | Obsolete | SIEMENS A G | unknown | EAR99 |