Filter Your Search
1 - 2 of 2 results
|
3VQ1
TE Connectivity
|
$46.8325 | Yes | Active | 250 V | 3 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 55 dB | 22 dB | 730 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.2 mm | 84.8 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | ||
|
3VQ1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 3 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 55 dB | 22 dB | 730 µA | 50/60Hz Hz | UL; CSA; VDE | 45.2 mm | 84.8 mm | CORCOM INC | unknown |