Filter Your Search
1 - 3 of 3 results
|
3Z32UM
Altech Corporation
|
$162.2958 | Active | 480 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE; CSA; UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 3 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||||
|
S203-Z32
ABB Semiconductors
|
Check for Price | Contact Manufacturer | 480 V | 125 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SCREW AND SNAP ON | 52.5 mm | 69 mm | 88 mm | 88mm x 52.5mm x 69mm | ABB LTD | compliant | |||
|
S203-Z32NA
ABB Semiconductors
|
Check for Price | Contact Manufacturer | 480 V | 125 V | 32 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 6 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 4 | NO | SCREW AND SNAP ON | 70 mm | 69 mm | 88 mm | 88mm x 70mm x 69mm | ABB LTD | compliant |