Filter Your Search
1 - 10 of 64 results
|
ICF-314-S-O-TR
Samtec Inc
|
$3.0740 | Yes | Yes | Active | 14 | NOT SPECIFIED | 2.54 mm | 1 A | IC SOCKET | DIP14 | TIGER EYE | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 0.7 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
ICF-314-S-O
Samtec Inc
|
$3.9388 | Yes | Yes | Active | 14 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP14 | TIGER EYE CONTACT | 600VAC V | 5 GΩ | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 0.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
ICF-324-S-O
Samtec Inc
|
$6.3493 | Yes | Yes | Active | 24 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP24 | TIGER EYE CONTACT | 600VAC V | 5 GΩ | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 1.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
ICF-624-S-O
Samtec Inc
|
$6.3493 | Yes | Yes | Active | 24 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP24 | TIGER EYE CONTACT | 600VAC V | 5 GΩ | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SURFACE MOUNT | 0.18 inch | 0.675 inch | 1.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
4SOS133-01GT
Advanced Interconnections Corp
|
Check for Price | No | Active | 133 | BE-CU | 2.54 mm | IC SOCKET | PGA133 | e4 | 140 °C | -60 °C | 14X14 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.4 inch | 1.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
4SOS124-29TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 124 | BE-CU | 2.54 mm | IC SOCKET | PGA124 | e0 | 140 °C | -60 °C | 12X12 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.2 inch | 1.2 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
4SOS085-01GG
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 85 | BE-CU | 2.54 mm | IC SOCKET | PGA85 | e4 | 140 °C | -60 °C | 10X10 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
4SOS068-29GT
Advanced Interconnections Corp
|
Check for Price | No | Active | 68 | BE-CU | 2.54 mm | IC SOCKET | PGA68 | e4 | 140 °C | -60 °C | 11X11 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
4SOS175-29TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 175 | BE-CU | 2.54 mm | IC SOCKET | PGA175 | e0 | 140 °C | -60 °C | 16X16 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.6 inch | 1.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
4SOS084-29GT
Advanced Interconnections Corp
|
Check for Price | No | Active | 84 | BE-CU | 2.54 mm | IC SOCKET | PGA84 | e4 | 140 °C | -60 °C | 11X11 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |