Filter Your Search
1 - 10 of 1,743 results
|
42660-2
TE Connectivity
|
$0.0758 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | PUSH-ON TERMINAL | 2.08 mm2 | 14 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
42663-2
TE Connectivity
|
$0.0926 | Yes | Active | FEMALE | STRAIGHT | 12 AWG | 16 AWG | -40 °C | 110 °C | DISCRETE WIRE | LOCKING | TE CONNECTIVITY LTD | compliant | TE Connectivity | 12 AWG | 0.18 inch | 0.13 inch | CONNECTOR ACCESSORY | 3.31 mm2 | BRASS | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
640426-6
TE Connectivity
|
$0.2411 | No | No | Obsolete | 6 | 1 | 3 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | AMP | 2200VAC V | NO | 8.0064 N | 5 GΩ | POLARIZED HOUSING | 18 AWG | 18 AWG | .8896 N | NO | NO | NO | UL, CSA | 94V-2 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | ORANGE | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 80u inch | IDC | 0.355 inch | 0.725 inch | 0.936 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||||||||||
|
1744426-6
TE Connectivity
|
$0.4666 | Yes | Active | 6 | 1 | 2.5 mm | 4.5 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 4.5A | 1 | POLARIZED | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | NOT APPLICABLE | RECTANGULAR | NO | NO | WHITE | NO | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.299 inch | 0.78 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
1744426-6
TE Connectivity
|
$0.4666 | Yes | Active | 6 | 1 | 2.5 mm | 4.5 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 4.5A | 1 | POLARIZED | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | NOT APPLICABLE | RECTANGULAR | NO | NO | WHITE | NO | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.299 inch | 0.78 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
3-640426-6
TE Connectivity
|
$0.6162 | Yes | Active | 6 | 1 | 3.96 mm | 3 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 0.095 inch | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | .8896 N | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | IDC | 0.355 inch | 0.355 inch | 0.936 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
3-640426-6
TE Connectivity
|
$0.6162 | Yes | Yes | Active | 6 | 1 | 3.96 mm | 3 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 0.095 inch | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | .8896 N | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | IDC | 0.355 inch | 0.355 inch | 0.936 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||||
|
1-1744426-6
TE Connectivity
|
$0.8450 | Yes | Active | 16 | 1 | 2.5 mm | 4.2 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | NO | NO | WHITE | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.299 inch | 1.67 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
1-1744426-6
TE Connectivity
|
$0.8450 | Yes | Active | 16 | 1 | 2.5 mm | 4.2 A | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 4.2A | 1 | POLARIZED | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | NO | NO | WHITE | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.299 inch | 1.67 inch | 0.125 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
10-89-4266
Molex
|
$1.0000 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID, HIGH PROFILE | 600VAC V | NO | 1 GΩ | 17.792 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.292 inch | 1.29 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex |