Filter Your Search
1 - 10 of 9,590 results
|
70AAJ-2-F0
Bourns Inc
|
$0.5006 | Active | GOLD OVER NICKEL | PCB CONNECTOR | 70AA | NO | NO | NO | GENERAL PURPOSE | BOURNS INC | ROHS COMPLIANT | unknown | Bourns | |||||||||||||||||||||||||||||||||||||||||||||
|
70AAJ-2-M0
Bourns Inc
|
$0.6335 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 25 mΩ | 3 A | MALE | 10000 Cycles | BOARD | GLASS FILLED THERMOPLASTIC | GOLD OVER NICKEL | STRAIGHT | PCB CONNECTOR | 70AA | ROHS COMPLIANT & TUBE PKG. | 500VAC V | 1 GΩ | COMMERCIAL | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | ONE | GENERAL PURPOSE | RECTANGULAR | 7.3914 mm | 30u inch | SURFACE MOUNT | 0.334 inch | 0.107 inch | 0.197 inch | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | |||||||||
|
70AAJ-3-F0
Bourns Inc
|
$0.6632 | Active | GOLD OVER NICKEL | PCB CONNECTOR | 70AA | NO | NO | NO | GENERAL PURPOSE | BOURNS INC | ROHS COMPLIANT | unknown | Bourns | |||||||||||||||||||||||||||||||||||||||||||||
|
70ADJ-2-ML1G
Bourns Inc
|
$0.9941 | Yes | Yes | Active | NOT SPECIFIED | PCB CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
70AAJ-2-M0G
Bourns Inc
|
$1.0184 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 25 mΩ | 3 A | MALE | 10000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | PCB CONNECTOR | ROHS COMPLIANT & TAPE PKG. | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.3914 mm | 30u inch | SURFACE MOUNT | 0.334 inch | 0.107 inch | 0.197 inch | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | 8536.69.40.40 | |||||||
|
70ADJ-2-ML0G
Bourns Inc
|
$1.0400 | Yes | Yes | Active | NOT SPECIFIED | PCB CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
70AAJ-3-M0G
Bourns Inc
|
$1.0493 | Yes | Yes | Active | NOT SPECIFIED | PCB CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
70AAJ-2-F0G
Bourns Inc
|
$1.0619 | Active | 2 | 1 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 10000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (30) | STRAIGHT | PCB CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.86 mm | 30u inch | SURFACE MOUNT | 0.196 inch | 0.05 inch | 0.394 inch | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | 8536.69.40.40 | ||||||||
|
70AAJ-3-F1G
Bourns Inc
|
$1.0619 | Active | 3 | 1 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 10000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (30) | STRAIGHT | PCB CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.86 mm | 30u inch | SURFACE MOUNT | 0.196 inch | 0.05 inch | 0.394 inch | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | ||||||||||
|
70AAJ-2-F1G
Bourns Inc
|
$1.0619 | Active | 2 | 1 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 10000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (30) | STRAIGHT | PCB CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.86 mm | 30u inch | SURFACE MOUNT | 0.196 inch | 0.05 inch | 0.394 inch | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | 8536.69.40.40 |