Filter Your Search
1 - 7 of 7 results
|
MAX2244EBL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 50 Ω | 10 dBm | 6 | YES | 2.5 GHz | POWER AMPLIFIER | BIPOLAR | 1 | 2.5 GHz | 2.4 GHz | 3 V | 205 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | Tin/Lead (Sn63Pb37) | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, UCSP-9 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
CMPA901A020S
Wolfspeed
|
Check for Price | Yes | Transferred | 5 | 35 dB | YES | 10 GHz | POWER AMPLIFIER | GAN | 1 | 10 GHz | 9 GHz | 28 V | 225 °C | COMPONENT | SURFACE MOUNT | 40 | PLASTIC/EPOXY | LCC40,.24SQ,20 | WOLFSPEED INC | unknown | Wolfspeed | ||||||||||||||
|
TGA4532-SM
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 26 dBm | 19 dB | 19.7 GHz | POWER AMPLIFIER | TAPE AND REEL | 19.7 GHz | 17.7 GHz | COMPONENT | QORVO INC | compliant | EAR99 | Qorvo | ||||||||||||||||||||
|
QPA2935
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 21 dBm | 3 | 28.4 dB | YES | 3.5 GHz | POWER AMPLIFIER | GAN | 1 | 3.5 GHz | 2.7 GHz | 25 V | 385 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | QORVO INC | unknown | EAR99 | 8542.33.00.01 | Qorvo | ||||||||
|
CMPA901A020S
Cree, Inc.
|
Check for Price | Transferred | 5 | 35 dB | YES | 10 GHz | POWER AMPLIFIER | GAN | 1 | 10 GHz | 9 GHz | 28 V | 225 °C | COMPONENT | SURFACE MOUNT | 40 | PLASTIC/EPOXY | LCC40,.24SQ,20 | CREE INC | unknown | 2020-10-20 | |||||||||||||||
|
CMPA5259050S
Wolfspeed
|
Check for Price | Yes | Transferred | 3 | 27.2 dB | YES | 5.9 GHz | POWER AMPLIFIER | GAN | 1 | 5.9 GHz | 5 GHz | 28 V | 225 °C | COMPONENT | SURFACE MOUNT | 32 | LCC32,.2SQ,20 | WOLFSPEED INC | unknown | Wolfspeed | |||||||||||||||
|
DBP-0218N427
DBS Microwave Inc
|
Check for Price | Obsolete | 20 dBm | 2 | 30 dB | 18 GHz | POWER AMPLIFIER | 18 GHz | 2 GHz | DBS MICROWAVE INC | unknown |