Filter Your Search
1 - 10 of 17 results
|
UCN5816A
Allegro MicroSystems LLC
|
Check for Price Buy | No | Obsolete | 500 mA | DECODER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT | 1 | SINK | 350 mA | 12 V | 5 V | NO | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | DIP | DIP, DIP28,.6 | 28 | Unknown | EAR99 | 8542.39.00.01 | |||||||||
|
A6A259KLBTR
Allegro MicroSystems LLC
|
Check for Price Buy | Yes | Obsolete | 5 V | 8 | 2 A | DECODER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT | 1 | SINK | 350 mA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 6 | 125 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SOIC | SOP, SOP24,.4 | 24 | Unknown | EAR99 | 8542.39.00.01 | ||||
|
|
MC34142FN
Motorola Semiconductor Products
|
Check for Price Buy | Obsolete | 5 V | 500 mA | DECODER BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SINK | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | QCCJ, LDCC28,.5SQ | Unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
|
MC34142DW
Motorola Semiconductor Products
|
Check for Price Buy | Obsolete | 5 V | 500 mA | DECODER BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SINK | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOP, | Unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC34142DW
Motorola Mobility LLC
|
Check for Price Buy | Obsolete | 5 V | 500 mA | DECODER BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SINK | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOIC | SOP, | 28 | Unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
A6A259KLB
Allegro MicroSystems LLC
|
Check for Price Buy | Yes | Obsolete | 5 V | 8 | 2 A | DECODER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT | 1 | SINK | 350 mA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 6 | 125 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SOIC | SOP, SOP24,.4 | 24 | Unknown | EAR99 | 8542.39.00.01 | ||||
|
MC34142FN
Motorola Mobility LLC
|
Check for Price Buy | Obsolete | 5 V | 500 mA | DECODER BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SINK | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | QUAD | QLCC | QCCJ, LDCC28,.5SQ | 28 | Unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
|
NXF6501DC-Q100
Nexperia
|
Check for Price Buy | Active | DECODER BASED PERIPHERAL DRIVER | , | Unknown | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||||||||
|
A6817SEPTR
Allegro MicroSystems LLC
|
Check for Price Buy | No | Obsolete | 5 V | 600 mA | 350 ns | 425 ns | DECODER BASED PERIPHERAL DRIVER | CMOS | 1 | SINK | YES | OTHER | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | QFN | QCCJ, | 44 | Unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
A5817SEPTR
Allegro MicroSystems LLC
|
Check for Price Buy | Obsolete | 5 V | 600 mA | 400 ns | 475 ns | DECODER BASED PERIPHERAL DRIVER | CMOS | 1 | SINK | YES | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | QFN | QCCJ, | 44 | Unknown | EAR99 | 8542.39.00.01 |