Filter Your Search
1 - 10 of 10 results
|
PA0903DG-42
RF Micro Devices Inc
|
Check for Price | Transferred | 50 Ω | 30 dB | 0.3 dB | 920 MHz | VARIABLE ATTENUATOR | HIGH RELIABILITY | 920 MHz | 885 MHz | 85 °C | -40 °C | COMPONENT | RF MICRO DEVICES INC | unknown | |||||||||
|
CAT15066
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 31.5 dB | 26.99 dBm | 7.5 dB | 1.3 | 800 MHz | VARIABLE ATTENUATOR | 800 MHz | 40 MHz | 65 °C | COMPONENT | DAICO INDUSTRIES INC | unknown | |||||||||
|
RFP-1557-9-30
Anaren Microwave
|
Check for Price | Transferred | 50 Ω | 30 dB | 50 dBm | 1.2 | 960 MHz | FIXED ATTENUATOR | 960 MHz | 869 MHz | 125 °C | -55 °C | COMPONENT | ANAREN INC | unknown | |||||||||
|
PA0903DG-41
Qorvo
|
Check for Price | Active | 50 Ω | 30 dB | 50 dBm | 0.3 dB | 1.07 | 920 MHz | VARIABLE ATTENUATOR | HIGH RELIABILITY | 920 MHz | 885 MHz | 85 °C | -40 °C | COMPONENT | QORVO INC | compliant | |||||||
|
AV131-315LF
Skyworks Solutions Inc
|
Check for Price | Yes | Yes | Obsolete | 22 dB | 26.99 dBm | 1.5 dB | 1.5 | 894 MHz | VARIABLE ATTENUATOR | IT CAN ALSO OPERATE AT 925 TO 960 MHZ | 894 MHz | 869 MHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) | SKYWORKS SOLUTIONS INC | unknown | ||||
|
AV131-315
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 22 dB | 26.99 dBm | 1.5 dB | 1.5 | 894 MHz | VARIABLE ATTENUATOR | IT CAN ALSO OPERATE AT 925 TO 960 MHZ | 894 MHz | 869 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | unknown | LGA-8 | ||||
|
RFP-1557-9-20
Anaren Microwave
|
Check for Price | Transferred | 50 Ω | 20 dB | 50 dBm | 1.2 | 960 MHz | FIXED ATTENUATOR | 960 MHz | 869 MHz | 125 °C | -55 °C | COMPONENT | ANAREN INC | unknown | |||||||||
|
PA0903DG-41
RF Micro Devices Inc
|
Check for Price | Transferred | 50 Ω | 30 dB | 0.3 dB | 920 MHz | VARIABLE ATTENUATOR | HIGH RELIABILITY | 920 MHz | 885 MHz | 85 °C | -40 °C | COMPONENT | RF MICRO DEVICES INC | unknown | |||||||||
|
PA0903DG-42
Qorvo
|
Check for Price | Active | 50 Ω | 30 dB | 50 dBm | 0.3 dB | 1.07 | 920 MHz | VARIABLE ATTENUATOR | HIGH RELIABILITY | 920 MHz | 885 MHz | 85 °C | -40 °C | COMPONENT | QORVO INC | compliant | |||||||
|
AV131-315
Alpha Industries
|
Check for Price | Transferred | 23 dB | 26.99 dBm | 1.5 dB | 1.5 | 894 MHz | VARIABLE ATTENUATOR | IT CAN ALSO OPERATE AT 925 TO 960 MHZ | 894 MHz | 869 MHz | 85 °C | -40 °C | COMPONENT | ALPHA INDUSTRIES INC | unknown |