Filter Your Search
1 - 10 of 21,313 results
|
406C35B14M00000
CTS Corporation
|
$0.5509 | Yes | Yes | Active | 14 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 13 pF | 6mm x 3.5mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | CTS | ||
|
406C35B30M00000
CTS Corporation
|
$0.5509 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 13 pF | 6mm x 3.5mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.60 | CTS | ||
|
406C35B10M00000
CTS Corporation
|
$0.5509 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 100 Ω | 13 pF | 6mm x 3.5mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | CTS | ||
|
406C35D08M00000
CTS Corporation
|
$0.7296 | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 100 Ω | 18 pF | 6mm x 3.5mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | CTS | ||
|
406C3XC50M00000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 30 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 16 pF | 6mm x 3.5mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.60 | |||
|
406C11K16M80000
CTS Corporation
|
Check for Price | Yes | Active | 16.8 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 50 Ω | 8 pF | 6mm x 3.5mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
406C15B12M50000
CTS Corporation
|
Check for Price | Yes | Active | 12.5 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 13 pF | 6.0mm x 3.5mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6.0mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
406C1XF37M50000
CTS Corporation
|
Check for Price | Yes | Active | 37.5 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 24 pF | 6mm x 3.5mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
406C21D14M00000
CTS Corporation
|
Check for Price | Yes | Active | 14 MHz | 20 ppm | 0.001 % | 3 PPM/YEAR | 50 Ω | 18 pF | 6mm x 3.5mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
406CXXB39M06250
CTS Corporation
|
Check for Price | Yes | Active | 39.0625 MHz | 15 ppm | 0.0015 % | 3 PPM/YEAR | 40 Ω | 13 pF | 6mm x 3.5mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 6mm x 3.5mm x 1.2mm | CTS CORP | compliant | 8541.60.00.60 |