Filter Your Search
1 - 10 of 13,034 results
|
400MSP1R6BLKM2QE
E-Switch Inc
|
$2.2923 | Yes | Active | ROCKER SWITCH | E-SWITCH INC | unknown | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
400MSP1R6BLKM1RE
E-Switch Inc
|
$2.4422 | Active | 30000 Cycle(s) | 0.02 mΩ | SPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.425 inch | 5.08 mm | 8.4328 mm | 8.128 mm | 0.11 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||
|
400MSP1R1REDM71QE
E-Switch Inc
|
$2.7146 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 1A@250VAC | 3A@28VDC | 1 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | RED | SILVER | 4 | EPOXY | NO | SOLDER | 14.3 mm | 14.5 mm | 7.62 mm | 0.53 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.65 | ||||||||||||||
|
400MSP1R1BLKM6QE
E-Switch Inc
|
$2.8272 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 5 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.417 inch | 8.9408 mm | 8.128 mm | 0.13 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||
|
400MSP4R6BLKM2QE
E-Switch Inc
|
$2.8377 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
400MSP1R6BLKM71QE
E-Switch Inc
|
$3.3493 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 4 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.426 inch | 8.128 mm | 14.1224 mm | 5.08 mm | 0.13 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||
|
400MSP1R6WHTM6QE
E-Switch Inc
|
$3.7350 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
400MSP1R6BLKM1QE
E-Switch Inc
|
$3.8300 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.437 inch | 8.4328 mm | 0.11 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | ||||||||||||
|
400MSP1R1BLKM1QE
E-Switch Inc
|
$3.8300 | Yes | Active | 3 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 3A@120VAC | 3A@28VDC | 3 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 5.08 mm | 8.43 mm | 8.13 mm | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||
|
400MSP1R6REDM6QE
E-Switch Inc
|
$4.2300 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | RED | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 5 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.417 inch | 9.4742 mm | 0.13 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 |